+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

905784

Insert for gland; 5mm; M32; IP68; NBR caoutchouc; Holes no: 8

Manufacturer: HELU

Manufacturer part number:
905784

Alternative designations: HT-MFDE M32 8X5MM

TME Symbol:
HELU-905784

Specification

Manufacturer
HELU
Type of cable accessories
insert for gland
Hole diameter
5mm
Size
M32
IP rating
IP68
Seal material
NBR caoutchouc
Number of holes
8
Operating temperature
-20...100°C
Cable gland version
with metric thread
Manufacturer series
HELUTOP® HT-MFDE
Gross weight5.99 g
Certificates
EAN code4060892370489
See other products in this category: Inserts for Glands HELU,
See other products from this series.:
*
905784
176 in TME stock
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 5 pcs - 2.40 USDGross price for quantities from 5 pcs - 2.40 USD
Net price for quantities from 10 pcs - 2.33 USDGross price for quantities from 10 pcs - 2.33 USD
Net price for quantities from 50 pcs - 2.16 USDGross price for quantities from 50 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs