+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91047

Holder; screw; polyamide; black; A: 16mm; B: 19.1mm; C: 44mm; E: 11mm


Manufacturer: HELU

Manufacturer part number:
91047
TME Symbol:
HELU-91047

Specification

Manufacturer
HELU
Type of cable accessories
holder
Mounting
screw
Body material
polyamide
Body colour
black
A dimension
16mm
B dimension
19.1mm
C dimension
44mm
E dimension
11mm
Tie width
12.7mm
Cable accessories application
cable ties
Dimensions
Gross weight4.8 g
Certificates
See other products in this category: Cable Ties - Holders HELU,
*
91047
122 in TME stock
Net price for quantities from 1 pcs - 2.19 USDGross price for quantities from 1 pcs - 2.19 USD
Net price for quantities from 25 pcs - 1.93 USDGross price for quantities from 25 pcs - 1.93 USD
Net price for quantities from 100 pcs - 1.63 USDGross price for quantities from 100 pcs - 1.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 25 pcs