+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

920416

Straight terminal connector; polyamide 6; HSSV; for braids; IP68


Manufacturer: HELU

Manufacturer part number:
920416
TME Symbol:
HELU-920416

Specification

Manufacturer
HELU
Type of cable accessories
straight terminal connector
Material
polyamide 6
Manufacturer series
HSSV
Cable accessories application
for braids
IP rating
IP68
Mechanical connection
16 socket / M20, 17 socket / M20
Colour
black
Conduit size
17
Operating temperature
-40...110°C
Gross weight6.5 g
Certificates
See other products in this category: Conduits accessories HELU,
See other products from this series.:
*
920416
22 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts