+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

92718

Protective tube; Size: 37; polyamide 6; black; HELUcond PA6-S

Manufacturer: HELU

Manufacturer part number:
92718
TME Symbol:
HELU-92718

Specification

Manufacturer
HELU
Type of cable accessories
protective tube
Conduit size
37
Material
polyamide 6
Colour
black
Manufacturer series
HELUcond PA6-S
Resistance to
diluted acids, gasoline, mineral oils
Internal diameter
34mm
Flammability rating
UL94V-2
Package contents
25m
Operating temperature
-40...120°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight43 g
Certificates
See other products in this category: Protective tubes HELU,
See other products from this series.:
*
92718
0 in TME stock
Net price for quantities from 25 m - 3.95 USDGross price for quantities from 25 m - 3.95 USD
Net price for quantities from 75 m - 3.69 USDGross price for quantities from 75 m - 3.69 USD
Net price for quantities from 125 m - 3.57 USDGross price for quantities from 125 m - 3.57 USD
Amount (Multiplicity: 25)