+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

94190

Straight terminal connector; polyamide 6; HSSV; for braids; IP65

Manufacturer: HELU

Manufacturer part number:
94190
TME Symbol:
HELU-94190

Specification

Manufacturer
HELU
Type of cable accessories
straight terminal connector
Material
polyamide 6
Manufacturer series
HSSV
Cable accessories application
for braids
IP rating
IP65
Mechanical connection
10 socket / M12
Colour
black
Flammability rating
UL94V-0
Conduit size
10
Operating temperature
-40...110°C
Gross weight3.14 g
Certificates
See other products in this category: Conduits accessories HELU,
See other products from this series.:
*
94190
0 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
Net price for quantities from 50 pcs - 1.53 USDGross price for quantities from 50 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs