+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HGP 4-11MM

Braid; ØBraid : 4÷11mm; polyester; black; L: 100m; reel; -50÷150°C


Manufacturer: HELU

Manufacturer part number:
HGP 4-11MM
TME Symbol:
HELU-98139

Specification

Manufacturer
HELU
Type of cable accessories
braid
Braid diameter
4...11mm
Material
polyester
Colour
black
Cable accessories application
binding cables into bundles, wires protection against damage
Length
100m
Kind of package
reel
Operating temperature
-50...150°C
Gross weight6.811 g
Certificates
See other products in this category: Conduits HELU,
*
HGP 4-11MM
200 in TME stock
Net price for quantities from 100 m - 0.84 USDGross price for quantities from 100 m - 0.84 USD
Net price for quantities from 500 m - 0.78 USDGross price for quantities from 500 m - 0.78 USD
Net price for quantities from 1000 m - 0.70 USDGross price for quantities from 1000 m - 0.70 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 100 m