+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HGP 10-20MM

Braid; ØBraid : 10÷20mm; polyester; black; L: 50m; reel; -50÷150°C


Manufacturer: HELU

Manufacturer part number:
HGP 10-20MM
TME Symbol:
HELU-98143

Specification

Manufacturer
HELU
Type of cable accessories
braid
Braid diameter
10...20mm
Material
polyester
Colour
black
Cable accessories application
binding cables into bundles, wires protection against damage
Length
50m
Kind of package
reel
Operating temperature
-50...150°C
Gross weight13.562 g
Certificates
See other products in this category: Conduits HELU,
*
HGP 10-20MM
150 in TME stock
Net price for quantities from 50 m - 1.93 USDGross price for quantities from 50 m - 1.93 USD
Net price for quantities from 250 m - 1.81 USDGross price for quantities from 250 m - 1.81 USD
Net price for quantities from 500 m - 1.66 USDGross price for quantities from 500 m - 1.66 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 m