+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

98169

Nut; M50; polyamide 6; 60mm; black; Thread: metric; Pitch: 1.5


Manufacturer: HELU

Manufacturer part number:
98169

Alternative designations: KMK-PA RAL9005 M50

TME Symbol:
HELU-98169

Specification

Manufacturer
HELU
Type of cable accessories
nut
Gland thread
M50
Body material
polyamide 6
Spanner size
60mm
Body colour
black
Kind of thread
metric
Thread pitch
1.5
Version
with flange
Manufacturer series
KMK-PA-MB
Operating temperature
-40...100°C
Gross weight10.54 g
Certificates
EAN code4060892371707
See other products in this category: Nuts for Glands HELU,
See other products from this series.:
*
98169
100 in TME stock
Net price for quantities from 5 pcs - 0.40 USDGross price for quantities from 5 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs