+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29468

Wire; H05VV-F; 3G1.5mm2; stranded; Cu; PVC; black; 300V,500V


Manufacturer: HELU

Manufacturer part number:
29468
TME Symbol:
HELUKABEL-29468

Specification

Manufacturer
HELU
Type of wire
mains
Kind of cable
H05VV-F
Cable structure
3G1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
1.5mm2
Core marking
colours without colour repetition + ground wire
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Resistance to
flame
Cable application
indoor
CPR standard
no classification
Earth core
yellow-green
Cable external diameter
7.4...9.4mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-5...70°C
Gross weight99.299 g
Certificates
EAN code4060892058950
See other products in this category: Power Cords HELU,
*
29468
420 in TME stock
Net price for quantities from 1 m - 2.53 USDGross price for quantities from 1 m - 2.53 USD
Net price for quantities from 10 m - 2.30 USDGross price for quantities from 10 m - 2.30 USD
Net price for quantities from 25 m - 2.07 USDGross price for quantities from 25 m - 2.07 USD
Net price for quantities from 50 m - 1.84 USDGross price for quantities from 50 m - 1.84 USD
Net price for quantities from 100 m - 1.61 USDGross price for quantities from 100 m - 1.61 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.