+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

805655

Wire; HELUKAT® 250IND; S/FTP; Cat 6; 4x2x24AWG; Cu; wire; PVC; green


Manufacturer: HELU

Manufacturer part number:
805655
TME Symbol:
HELUKAT250IND-SFTP

Specification

Manufacturer
HELU
Type of wire
data transmission
Manufacturer series
HELUKAT® 250IND
Kind of cable
S/FTP
Ethernet category
Cat 6
Cable structure
4x2x24AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
green
Cable features
twisted pair conductors
Cable external diameter
8mm
Cable application
industrial Ethernet
CPR standard
no classification
Core marking
colours without colour repetition
Earth core
none
Kind of material
no flame propagation
Operating temperature
-40...80°C
Gross weight77.335 g
Certificates
EAN code4060892314360

WATCH VIDEO

See other products in this category: Telecommunication Cables HELU,
See other products from this series.:
*
805655
40 in TME stock
Net price for quantities from 1 m - 9.55 USDGross price for quantities from 1 m - 9.55 USD
Net price for quantities from 10 m - 8.41 USDGross price for quantities from 10 m - 8.41 USD
Net price for quantities from 25 m - 6.88 USDGross price for quantities from 25 m - 6.88 USD
Net price for quantities from 50 m - 6.12 USDGross price for quantities from 50 m - 6.12 USD
Net price for quantities from 100 m - 5.35 USDGross price for quantities from 100 m - 5.35 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.