+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62000296

Enclosure: junction box; X: 93mm; Y: 93mm; Z: 62mm; IP66; black


Manufacturer: HENSEL

Manufacturer part number:
62000296
TME Symbol:
HENSEL-DK-0202-B

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
93mm
Dimension Y
93mm
Dimension Z
62mm
IP rating
IP66
Version
with membrane cable glands, with terminals
Body colour
black
Manufacturer series
ENYCASE®
Cover colour
black
Kit contents
gripper 2.5mm2 x5
Gross weight128.63 g
Certificates
EAN code4012591134398
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000296
31 in TME stock
Net price for quantities from 1 pcs - 9.29 USDGross price for quantities from 1 pcs - 9.29 USD
Net price for quantities from 5 pcs - 8.71 USDGross price for quantities from 5 pcs - 8.71 USD
Net price for quantities from 10 pcs - 8.42 USDGross price for quantities from 10 pcs - 8.42 USD
Net price for quantities from 50 pcs - 7.84 USDGross price for quantities from 50 pcs - 7.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs