+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62000299

Enclosure: junction box; X: 130mm; Y: 130mm; Z: 77mm; IP66; black


Manufacturer: HENSEL

Manufacturer part number:
62000299
TME Symbol:
HENSEL-DK-0600-B

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
130mm
Dimension Y
130mm
Dimension Z
77mm
IP rating
IP66
Version
with membrane cable glands
Body colour
black
Manufacturer series
ENYCASE®
Cover colour
black
Gross weight176.7 g
Certificates
EAN code4012591134428
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000299
8 in TME stock
Net price for quantities from 1 pcs - 15.16 USDGross price for quantities from 1 pcs - 15.16 USD
Net price for quantities from 5 pcs - 14.21 USDGross price for quantities from 5 pcs - 14.21 USD
Net price for quantities from 10 pcs - 13.74 USDGross price for quantities from 10 pcs - 13.74 USD
Net price for quantities from 50 pcs - 12.79 USDGross price for quantities from 50 pcs - 12.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs