+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3600183

Grommet; elastomer thermoplastic TPE; -25÷35°C; 9÷23mm; IP55


Manufacturer: HENSEL

Manufacturer part number:
3600183
TME Symbol:
HENSEL-ESM-32

Specification

Manufacturer
HENSEL
Type of cable accessories
grommet
Body material
elastomer thermoplastic TPE
Operating temperature
-25...35°C
Cable external diameter
9...23mm
IP rating
IP55
Related items
PDM-31-37, PDM-SET-9-62, PDM-SET-9-120
Size
M32
Gross weight7.7 g
Certificates
EAN code4012591771838
See other products in this category: Grommets HENSEL,
*
3600183
20 in TME stock
Net price for quantities from 2 pcs - 0.85 USDGross price for quantities from 2 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerCardboard = 10 pcs