+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60001038

Enclosure: multipurpose; X: 300mm; Y: 300mm; Z: 170mm; polycarbonate


Manufacturer: HENSEL

Manufacturer part number:
60001038
TME Symbol:
HENSEL-K-0200

Specification

Manufacturer
HENSEL
Type of enclosure
multipurpose
Dimension X
300mm
Dimension Y
300mm
Dimension Z
170mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP65
Gross weight2.066 kg
Certificates
EAN code4012591116530
See other products in this category: Multipurpose Enclosures HENSEL,
*
60001038
1 in TME stock
Net price for quantities from 1 pcs - 75.88 USDGross price for quantities from 1 pcs - 75.88 USD
Net price for quantities from 5 pcs - 71.14 USDGross price for quantities from 5 pcs - 71.14 USD
Net price for quantities from 10 pcs - 68.77 USDGross price for quantities from 10 pcs - 68.77 USD
Net price for quantities from 50 pcs - 64.02 USDGross price for quantities from 50 pcs - 64.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.