+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60001039

Enclosure: multipurpose; X: 300mm; Y: 300mm; Z: 170mm; polycarbonate


Manufacturer: HENSEL

Manufacturer part number:
60001039
TME Symbol:
HENSEL-K-0201

Specification

Manufacturer
HENSEL
Type of enclosure
multipurpose
Dimension X
300mm
Dimension Y
300mm
Dimension Z
170mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Gross weight2.1045 kg
Certificates
EAN code4012591116547
See other products in this category: Multipurpose Enclosures HENSEL,
*
60001039
4 in TME stock
Net price for quantities from 1 pcs - 77.30 USDGross price for quantities from 1 pcs - 77.30 USD
Net price for quantities from 5 pcs - 72.47 USDGross price for quantities from 5 pcs - 72.47 USD
Net price for quantities from 10 pcs - 70.04 USDGross price for quantities from 10 pcs - 70.04 USD
Net price for quantities from 50 pcs - 65.22 USDGross price for quantities from 50 pcs - 65.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.