+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2000008

Enclosure: multipurpose; X: 300mm; Y: 300mm; Z: 170mm; Mi; light grey


Manufacturer: HENSEL

Manufacturer part number:
2000008
TME Symbol:
HENSEL-MI-0201

Specification

Manufacturer
HENSEL
Type of enclosure
multipurpose
Dimension X
300mm
Dimension Y
300mm
Dimension Z
170mm
Version
with metric knockouts
Manufacturer series
Mi
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Mechanical impact resistance
IK08
Protection class
II
Gross weight2.1 kg
Certificates
EAN code4012591650089
See other products in this category: Multipurpose Enclosures HENSEL,
See other products from this series.:
*
2000008
0 in TME stock
Net price for quantities from 1 pcs - 176.88 USDGross price for quantities from 1 pcs - 176.88 USD
Net price for quantities from 5 pcs - 165.83 USDGross price for quantities from 5 pcs - 165.83 USD
Net price for quantities from 10 pcs - 160.30 USDGross price for quantities from 10 pcs - 160.30 USD
Net price for quantities from 50 pcs - 149.24 USDGross price for quantities from 50 pcs - 149.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.