+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HFA3046BZ

Transistor: NPN x5; bipolar; RF; 12V; 37mA; 150mW; SO14


Manufacturer: RENESAS

Manufacturer part number:
HFA3046BZ
TME Symbol:
HFA3046BZ

Specification

Manufacturer
RENESAS
Type of transistor
NPN x5
Polarisation
bipolar
Kind of transistor
RF
Collector-emitter voltage
12V
Collector current
37mA
Power dissipation
0.15W
Case
SO14
Current gain
130
Mounting
SMD
Frequency
8GHz
Gross weight0.5 g
Certificates
See other products in this category: NPN SMD transistors RENESAS,
*
HFA3046BZ
0 in TME stock
Net price for quantities from 500 pcs - 10.51 USDGross price for quantities from 500 pcs - 10.51 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.