+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HFD3/12

Relay: electromagnetic; Ucoil: 12VDC; DPDT; 2A; 0.5A/125VAC; PCB


Manufacturer: HONGFA RELAY

Manufacturer part number:
HFD3/12
TME Symbol:
HFD3/12

Specification

Manufacturer
HONGFA RELAY
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
DPDT
Contact current max.
2A
AC contacts rating @R
0.5A / 125V AC
DC contacts rating @R
2A / 30V DC
Switched voltage
max. 220V DC, max. 250V AC
Relay variant
signal, subminiature
Mounting
PCB
Coil resistance
1028Ω
Coil voltage min.
9V DC
Coil voltage max.
18V DC
Operate time
4ms
Body dimensions
15x7.5x9mm
Release time
4ms
Coil power consumption
140mW
Contact resistance
100mΩ
Contact material
AgNi + Au
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight2.36 g
Certificates
See other products in this category: Miniature Electromagnetic Relays HONGFA RELAY,
*
HFD3/12
7293 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 40 pcs - 1.18 USDGross price for quantities from 40 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs