+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13721

Level indicator; Inspect.hole dia: 20mm; G 3/4"; 6÷8Nm; max.110°C


Manufacturer: ELESA+GANTER

Manufacturer part number:
13721
TME Symbol:
HFTX.20-3/4

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
level indicator
Inspection hole diameter
20mm
Thread
G 3/4"
Version
with contrast screen
Torque
6...8Nm
Spanner size
27mm
window inspection material
transparent technopolymer PA-T
Operating temperature
max. 110°C
Gross weight6.25 g
Certificates
See other products in this category: Level Indicators ELESA+GANTER,
*
13721
12 in TME stock
Net price for quantities from 1 pcs - 3.83 USDGross price for quantities from 1 pcs - 3.83 USD
Net price for quantities from 3 pcs - 3.12 USDGross price for quantities from 3 pcs - 3.12 USD
Net price for quantities from 5 pcs - 2.74 USDGross price for quantities from 5 pcs - 2.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs