+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-22208

90° angled connector; Thread: metric,outside; polyamide; IP66


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-22208
TME Symbol:
HG54-90-M50-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Kind of thread
metric, outside
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
54 socket / M50
Colour
black
Flammability rating
UL94V-2
Conduit size
54
Operating temperature
-50...135°C
Gross weight137.9 g
Certificates
EAN code4031026303987
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-22208
6 in TME stock
Net price for quantities from 1 pcs - 19.36 USDGross price for quantities from 1 pcs - 19.36 USD
Net price for quantities from 6 pcs - 17.93 USDGross price for quantities from 6 pcs - 17.93 USD
Net price for quantities from 10 pcs - 16.73 USDGross price for quantities from 10 pcs - 16.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs