+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HHR-80AAAB3B

Re-battery: Ni-MH; AAA,R3; 1.2V; 750mAh; 1pcs.


Manufacturer: PANASONIC

Manufacturer part number:
HHR-80AAAB3B
TME Symbol:
HHR-80AAAB3B

Specification

Manufacturer
PANASONIC
Type of rechargeable battery
Ni-MH
Version
consumer
Cell size
AAA, R3
Rated voltage
1.2V
Capacity
0.75Ah
Leads
none
Rechargeable batteries features
high +
Quantity in set/package
1pcs.
Gross weight11.78 g

WATCH VIDEO

See other products in this category: Rechargeable Batteries PANASONIC,
*
HHR-80AAAB3B
251 in TME stock
Net price for quantities from 2 pcs - 2.27 USDGross price for quantities from 2 pcs - 2.27 USD
Net price for quantities from 10 pcs - 2.20 USDGross price for quantities from 10 pcs - 2.20 USD
Net price for quantities from 60 pcs - 2.04 USDGross price for quantities from 60 pcs - 2.04 USD
Net price for quantities from 90 pcs - 1.93 USDGross price for quantities from 90 pcs - 1.93 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Hardly available product
Packaging method by the manufacturerTray = 30 pcs