+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

308-31200

Heat shrink sleeve; glueless; 3: 1; 12mm; L: 5m; black; -50÷125°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
308-31200
TME Symbol:
HIS312/4BK/R

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
3:1
Min. diameter before shrinking
12mm
Length
5m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
4mm
Operating temperature
-50...125°C
Kind of package
cardboard packaging
Wall thickness
0.85mm
Dielectric strength
25kV/mm
Gross weight204.61 g
Certificates
EAN code4031026218854
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
308-31200
75 in TME stock
Net price for quantities from 1 rol - 22.94 USDGross price for quantities from 1 rol - 22.94 USD
Net price for quantities from 3 rol - 20.45 USDGross price for quantities from 3 rol - 20.45 USD
Net price for quantities from 5 rol - 18.33 USDGross price for quantities from 5 rol - 18.33 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 rolCardboard = 20 rol