+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

308-32400

Heat shrink sleeve; glueless; 3: 1; 24mm; L: 3m; black; -50÷125°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
308-32400
TME Symbol:
HIS324/8BK/R

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
3:1
Min. diameter before shrinking
24mm
Length
3m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
8mm
Operating temperature
-50...125°C
Kind of package
cardboard packaging
Wall thickness
1.2mm
Dielectric strength
25kV/mm
Gross weight287.26 g
Certificates
EAN code4031026218953
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
308-32400
235 in TME stock
Net price for quantities from 1 rol - 22.48 USDGross price for quantities from 1 rol - 22.48 USD
Net price for quantities from 3 rol - 20.11 USDGross price for quantities from 3 rol - 20.11 USD
Net price for quantities from 5 rol - 18.86 USDGross price for quantities from 5 rol - 18.86 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 rolCardboard = 20 rolCardboard = 40 rol