+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

308-30300

Heat shrink sleeve; glueless; 3: 1; 3mm; L: 10m; black; -50÷125°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
308-30300
TME Symbol:
HIS33/1BK/R

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
3:1
Min. diameter before shrinking
3mm
Length
10m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
1mm
Operating temperature
-50...125°C
Kind of package
cardboard packaging
Wall thickness
0.6mm
Dielectric strength
25kV/mm
Gross weight150.21 g
Certificates
EAN code4031026218694
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
308-30300
94 in TME stock
Net price for quantities from 1 rol - 22.93 USDGross price for quantities from 1 rol - 22.93 USD
Net price for quantities from 3 rol - 20.44 USDGross price for quantities from 3 rol - 20.44 USD
Net price for quantities from 5 rol - 17.58 USDGross price for quantities from 5 rol - 17.58 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 rolCardboard = 40 rol