+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

308-11200

Heat shrink sleeve; glued; 3: 1; 12mm; L: 5m; black; -55÷125°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
308-11200
TME Symbol:
HISA-12/4-PEX-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glued
Shrinking ratio
3:1
Min. diameter before shrinking
12mm
Length
5m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
4mm
Operating temperature
-55...125°C
Kind of package
cardboard packaging
Wall thickness
1.8mm
Gross weight328.82 g
Certificates
EAN code4031026218625
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
308-11200
80 in TME stock
Net price for quantities from 1 pcs - 40.61 USDGross price for quantities from 1 pcs - 40.61 USD
Net price for quantities from 3 pcs - 35.84 USDGross price for quantities from 3 pcs - 35.84 USD
Net price for quantities from 5 pcs - 33.44 USDGross price for quantities from 5 pcs - 33.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.