+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HIT-3

Hygrometer; LCD; 6÷60%RH; 0.1%RH; Display: 3,5 digit


Manufacturer: Tanel

Manufacturer part number:
HIT-3
TME Symbol:
HIT-3

Specification

Manufacturer
Tanel
Type of meter
hygrometer
Kind of display used
LCD
Measurement
humidity, wood humidity
Humidity measuring range
6...60% RH
Humidity measuring resolution
0.1% RH
Humidity measuring accuracy
±2% (range 6...28% RH), ±10% (range 28...50% RH)
Electrode dimensions
Ø2x8mm, Ø2.5x10mm, Ø3.5x12mm
Body dimensions
210x120x60mm
Weight with battery
600g
Display parameters
3,5 digit
Power supply
  • battery MN21 12V x1
Standard equipment
  • 2 sets of electrodes (4pcs.)
  • electrodes cover
Gross weight1.0206 kg

WATCH VIDEO

See other products in this category: Hygrometers Tanel,
*
HIT-3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 383.32 USDGross price for quantities from 1 pcs - 383.32 USD