+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-1301

LED; 3mm; red; 3.4mcd; 60°; Front: convex; 1.5÷2.4VDC; No.of term: 2


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-1301
TME Symbol:
HLMP-1301

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED diameter
3mm
LED colour
red
Luminosity
3.4mcd
Viewing angle
60°
Wavelength
635nm
LED lens
diffused, red
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
1.5...2.4V DC
Number of terminals
2
Gross weight0.12 g
Certificates

WATCH VIDEO

See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-1301
18495 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 30 pcs - 0.23 USDGross price for quantities from 30 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 200 pcs - 0.19 USDGross price for quantities from 200 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 10000 pcs - 0.12 USDGross price for quantities from 10000 pcs - 0.12 USD
Packaging method by the manufacturer:
Bag = 500 pcsCardboard = 2 000 pcs