+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-1719-A0002

LED; yellow; 3mm; 0.9÷2.1mcd; 50°; Front: convex; 1.9÷2.5VDC; 17.5mW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-1719-A0002
TME Symbol:
HLMP-1719-A0002

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
yellow
LED diameter
3mm
Luminosity
0.9...2.1mcd
Viewing angle
50°
Wavelength
585nm
LED lens
diffused, yellow
LED current
2mA
Mounting
THT
Front
convex
Operating voltage
1.9...2.5V DC
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
17.5mW
Gross weight0.331 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-1719-A0002
850 in TME stock
Net price for quantities from 2 pcs - 0.40 USDGross price for quantities from 2 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerReel = 1 800 pcs