+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HLMP-3301

LED; 5mm; red; 6.1mcd; 60°; Front: convex; 1.9÷2.4VDC; No.of term: 2


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-3301
TME Symbol:
HLMP-3301

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED diameter
5mm
LED colour
red
Luminosity
6.1mcd
Viewing angle
60°
Wavelength
626nm
LED lens
diffused, red
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
1.9...2.4V DC
Number of terminals
2
Gross weight0.293 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-3301
6455 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 5 pcs - 0.36 USDGross price for quantities from 5 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 20 pcs - 0.24 USDGross price for quantities from 20 pcs - 0.24 USD
Net price for quantities from 60 pcs - 0.19 USDGross price for quantities from 60 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Packaging method by the manufacturer:Bag = 500 pcsCardboard = 2 000 pcs