+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-AD06-P0000

LED; red; oval; 880mcd; 35/70°; Front: convex; 2÷2.4VDC; 20mA; 5mm


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-AD06-P0000
TME Symbol:
HLMP-AD06-P0000

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
Shape
oval
Luminosity
880mcd
Vertical/horizontal viewing angle
35/70°
Front
convex
Wavelength
630nm
LED lens
red, transparent
Mounting
THT
Operating voltage
2...2.4V DC
LED current
20mA
Number of terminals
2
LED diameter
5mm
Gross weight0.3 g
Certificates
See other products in this category: THT LEDs oval BROADCOM (AVAGO),
*
HLMP-AD06-P0000
1543 in TME stock
Net price for quantities from 2 pcs - 0.28 USDGross price for quantities from 2 pcs - 0.28 USD
Net price for quantities from 5 pcs - 0.25 USDGross price for quantities from 5 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs