+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1212

Enclosure: panel; X: 72mm; Y: 120mm; Z: 36mm; ABS; black; DIN 43700


Manufacturer: HAMMOND

Manufacturer part number:
1212
TME Symbol:
HM-1212

Specification

Manufacturer
HAMMOND
Type of enclosure
panel
Dimension X
72mm
Dimension Y
120mm
Dimension Z
36mm
Enclosure material
ABS
Body colour
black
Panel material
ABS
DIN standard
DIN 43700
Dimensions
Gross weight80.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mounting Enclosures HAMMOND,
*
1212
2 in TME stock
Net price for quantities from 1 pcs - 13.48 USDGross price for quantities from 1 pcs - 13.48 USD
Net price for quantities from 10 pcs - 11.24 USDGross price for quantities from 10 pcs - 11.24 USD
Net price for quantities from 50 pcs - 10.49 USDGross price for quantities from 50 pcs - 10.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts