+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1593HAMBONEBK

Enclosure: for computer; BeagleBone Black; ABS; black; X: 77mm

Manufacturer: HAMMOND

Manufacturer part number:
1593HAMBONEBK
TME Symbol:
HM-1593HAMBONEBK

Specification

Manufacturer
HAMMOND
Type of enclosure
for computer
Application - series/manufacturer
BeagleBone Black
Enclosure material
ABS
Body colour
black
Dimension X
77mm
Dimension Y
95mm
Dimension Z
30mm
Gross weight61.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosure for Embedded Systems HAMMOND,
*
1593HAMBONEBK
9 in TME stock
Net price for quantities from 1 pcs - 5.92 USDGross price for quantities from 1 pcs - 5.92 USD
Net price for quantities from 10 pcs - 4.94 USDGross price for quantities from 10 pcs - 4.94 USD
Net price for quantities from 50 pcs - 4.60 USDGross price for quantities from 50 pcs - 4.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.