+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EJ644SS

Enclosure: wall mounting; X: 102mm; Y: 152mm; Z: 102mm; EJ; natural


Manufacturer: HAMMOND

Manufacturer part number:
EJ644SS
TME Symbol:
HM-EJ644SS

Specification

Manufacturer
HAMMOND
Type of enclosure
wall mounting
Dimension X
102mm
Dimension Y
152mm
Dimension Z
102mm
Manufacturer series
EJ
Enclosure material
stainless steel
Body colour
natural
Gross weight1.816 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Wall Mounting Enclosures HAMMOND,
See other products from this series.:
*
EJ644SS
0 in TME stock
Net price for quantities from 1 pcs - 233.81 USDGross price for quantities from 1 pcs - 233.81 USD
Net price for quantities from 5 pcs - 194.84 USDGross price for quantities from 5 pcs - 194.84 USD
Net price for quantities from 10 pcs - 183.15 USDGross price for quantities from 10 pcs - 183.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.