+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HM2100NLT

Common mode; SMD; 450uH; 850mΩ; 14.7x11.65x3.45mm; -40÷125°C


Manufacturer: PULSE

Manufacturer part number:
HM2100NLT
TME Symbol:
HM2100NLT

Specification

Manufacturer
PULSE
Type of inductor
common mode
Mounting
SMD
Inductance
0.45mH
Resistance
0.85Ω
Dimensions (a x b x c)
14.7x11.65x3.45mm
Operating temperature
-40...125°C
Gross weight2.5 g
Certificates
See other products in this category: Coils PULSE,
*
HM2100NLT
0 in TME stock
No. of pieces (Multiple of: 350)
Minimum order quantity: 350.
Multiple of: 350.
Net price for quantities from 350 pcs - 3.69 USDGross price for quantities from 350 pcs - 3.69 USD