+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HM2102NLT

Transformer: impulse; SMD; 450uH; -40÷125°C


Manufacturer: YAGEO

Manufacturer part number:
HM2102NLT
TME Symbol:
HM2102NLT-YAG

Specification

Manufacturer
YAGEO
Type of transformer
impulse
Mounting
SMD
Inductance
0.45mH
Operating temperature
-40...125°C
Gross weight1.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers YAGEO,
*
HM2102NLT
20400 in an external stock
Net price for quantities from 300 pcs - 3.70 USDGross price for quantities from 300 pcs - 3.70 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.