+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HMF2550

Laboratory generator: arbitrary, function; 50MHz; LCD TFT 3,5"


Manufacturer: ROHDE & SCHWARZ

Manufacturer part number:
HMF2550
TME Symbol:
HMF2550

Specification

Manufacturer
ROHDE & SCHWARZ
Type of laboratory generator
arbitrary, function
Maximum waveform frequency
50MHz
Waveform frequency range
10µHz...10MHz (ramp waveform), 10µHz...10MHz (triangle waveform), 10µHz...25MHz (arbitrary waveform), 10µHz...50MHz (rectangular waveform), 10µHz...50MHz (sinus waveform), 100µHz...25MHz (pulse waveform)
Kind of display used
LCD TFT 3,5"
Number of channels
1
Memory record length
256kpts
Output parameters
impedance: 50Ω
Sweep mode
period: 1m...500s
Arbitrary waveform
sampling: 250Msps, vertical resolution: 14 bit
Dimensions
285x75x365mm
Kind of modulation
AM, FM, FSK, PM, PWM
Waveforms
arbitrary, impulse, noise, ramp, rectangular, sinus, triangle
Sampling
250Msps
Measuring instrument features
low distortion level
Software
included
Connectors for the country
Europe, Great Britain
Interface
  • RS232
  • USB
Standard equipment
  • mains cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight5.5864 kg

WATCH VIDEO

See other products in this category: Generators and Frequency Meters ROHDE & SCHWARZ,
*
HMF2550
0 in TME stock
Net price for quantities from 1 pcs - 2 801.67 USDGross price for quantities from 1 pcs - 2 801.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.