+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HMP4040COM

Laboratory power supply: programmable; linear,multi-channel

Manufacturer: ROHDE & SCHWARZ

Manufacturer part number:
HMP4040COM
TME Symbol:
HMP4040COM

Specification

Manufacturer
ROHDE & SCHWARZ
Type of laboratory power supply
programmable
Kind of power supply
linear, multi-channel
Kind of display used
LCD
Display resolution
240x128
Number of channels
4
Output voltage
0...32V DC
Output current
0...10A
Output voltage 2
0...32V DC
Output current 2
0...10A
Output voltage 3
0...32V DC
Output current 3
0...10A
Output voltage 4
0...32V DC
Output current 4
0...10A
Output voltage resolution
1mV
Output current resolution
1mA
Voltage stabilisation
≤0.01%+ 2mV
Current stabilisation
≤0.01%+ 250µA
Dimensions
285x125x365mm
Protection
anti-overload OPP, anti-overvoltage OVP
Voltage (regulated) ripple and noise
≤150µVrms
Mounting
rack
Connectors for the country
Europe, Great Britain
Software
included
Supply voltage
  • 100...240V AC
Measuring instrument features
  • adjustable overvoltage protection
  • removable feet
  • simultaneous voltage, current and poewr readout
Standard equipment
  • HO732 Ethernet and USB interface card
  • mains cable
Interface
  • Ethernet
  • USB
Gross weight15.7647 kg
See other products in this category: Multichannel Power Supplies ROHDE & SCHWARZ,
*
HMP4040COM
2 in TME stock
Net price for quantities from 1 pcs - 3 535.45 USDGross price for quantities from 1 pcs - 3 535.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.