+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32695001

Enclosure: junction box; X: 119mm; Y: 164mm; Z: 77mm; wall mount


Manufacturer: SPELSBERG

Manufacturer part number:
32695001
TME Symbol:
HP150-L

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
119mm
Dimension Y
164mm
Dimension Z
77mm
Mounting
wall mount
Enclosure material
polypropylene PP
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Cover colour
grey
Operating temperature
-25...40°C
Enclosure description
10 x gland
Gross weight230.3 g
Certificates
See other products in this category: Junction boxes SPELSBERG,
*
32695001
0 in TME stock
Net price for quantities from 1 pcs - 10.02 USDGross price for quantities from 1 pcs - 10.02 USD
Net price for quantities from 12 pcs - 9.19 USDGross price for quantities from 12 pcs - 9.19 USD
Net price for quantities from 48 pcs - 8.36 USDGross price for quantities from 48 pcs - 8.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs