+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HP8M51TB1

Transistor: N/P-MOSFET; unipolar; 100/-100V; 4.5/-4.5A; Idm: 18A

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
HP8M51TB1
TME Symbol:
HP8M51TB1

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Drain-source voltage
100/-100V
Drain current
4.5/-4.5A
Pulsed drain current
18A
Power dissipation
7W
Case
HSOP8
Gate-source voltage
±20V
On-state resistance
180/320mΩ
Mounting
SMD
Gate charge
15/26.2nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ROHM SEMICONDUCTOR,
*
HP8M51TB1
0 in TME stock
Net price for quantities from 2500 pcs - 0.47 USDGross price for quantities from 2500 pcs - 0.47 USD
No. of pieces (Multiplicity: 2 500)