+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HPC3C100K

Resistor: ceramic; 10Ω; 3W; ±10%; HPC; 450V; -40÷200°C; axial; L: 26mm

NEW

Manufacturer: KOA

Manufacturer part number:
HPC3C100K
TME Symbol:
HPC3C100K

Specification

Manufacturer
KOA
Type of resistor
ceramic
Resistance
10Ω
Power
3W
Tolerance
±10%
Manufacturer series
HPC
Operating voltage
450V
Operating temperature
-40...200°C
Leads
axial
Length
26mm
Diameter
6mm
Gross weight2.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors KOA,
See other products from this series.:
*
HPC3C100K
0 in TME stock
Net price for quantities from 1000 pcs - 1.09 USDGross price for quantities from 1000 pcs - 1.09 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.