+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DO9012

Tape: masking; W: 12mm; L: 0.9m; transparent


Manufacturer: HPX

Manufacturer part number:
DO9012
TME Symbol:
HPX-BPS-9012.5TR/2

Specification

Manufacturer
HPX
Type of tape
masking
Width
12mm
Length
0.9m
Colour
transparent
Tape application
protection
Gross weight30 g

WATCH VIDEO

See other products in this category: Masking tapes HPX,
*
DO9012
12 in TME stock
Net price for quantities from 1 set - 3.69 USDGross price for quantities from 1 set - 3.69 USD
Net price for quantities from 5 set - 3.46 USDGross price for quantities from 5 set - 3.46 USD
Net price for quantities from 10 set - 3.23 USDGross price for quantities from 10 set - 3.23 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts