+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DW1925

Tape: fixing; W: 19mm; L: 25m; Thk: 3mm; double-sided; white; max.80°C


Manufacturer: HPX

Manufacturer part number:
DW1925
TME Symbol:
HPX-MDS3MM-1925WH

Specification

Manufacturer
HPX
Type of tape
fixing
Width
19mm
Length
25m
Thickness
3mm
Version
double-sided
Kind of adhesive
synthetic caoutchouc
Colour
white
Operating temperature
max. 80°C
Tape material
PE foam
Adhesive strength
1N/mm
Tape application
fixing
Gross weight201.28 g

WATCH VIDEO

See other products in this category: Fixing tapes HPX,
*
DW1925
31 in TME stock
Net price for quantities from 1 rol - 13.80 USDGross price for quantities from 1 rol - 13.80 USD
Net price for quantities from 6 rol - 12.99 USDGross price for quantities from 6 rol - 12.99 USD
Net price for quantities from 12 rol - 12.06 USDGross price for quantities from 12 rol - 12.06 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 rol