+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MG2502

Tape: magnetic; W: 25mm; L: 2m; Thk: 2mm; acrylic; black; 0.8N/mm


Manufacturer: HPX

Manufacturer part number:
MG2502
TME Symbol:
HPX-MT-252-BK

Specification

Manufacturer
HPX
Type of tape
magnetic
Width
25mm
Length
2m
Thickness
2mm
Kind of adhesive
acrylic
Colour
black
Adhesive strength
0.8N/mm
Manufacturer series
MAGNETIC TAPE
Tape features
  • can be cut scissors
  • permanently magnetized
  • self-adhesive
Gross weight296 g

WATCH VIDEO

See other products in this category: Fixing tapes HPX,
See other products from this series.:
*
MG2502
40 in TME stock
Net price for quantities from 1 rol - 5.03 USDGross price for quantities from 1 rol - 5.03 USD
Net price for quantities from 7 rol - 4.72 USDGross price for quantities from 7 rol - 4.72 USD
Net price for quantities from 15 rol - 4.41 USDGross price for quantities from 15 rol - 4.41 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.