+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS5D-02RNP

Safety switch: key operated; HS5D; NC x2; Features: no key; IP67


Manufacturer: IDEC

Manufacturer part number:
HS5D-02RNP
TME Symbol:
HS5D-02RNP

Specification

Manufacturer
IDEC
Type of safety switch
key operated
Manufacturer series
HS5D
Contacts configuration
NC x2
Safety switches features
no key
IP rating
IP67
Electrical connection
PG13,5
Colour
grey, red
Contacts electrical parameters
250V AC / 3A
Mechanical durability
1000000 cycles
Operating temperature
-30...70°C
Related items
HS9Z-A51, HS9Z-A52, HS9Z-A55
Force
50N
Dimensions
30x30x91mm
Enclosure material
plastic
Gross weight92.2 g
Certificates
See other products in this category: Standard Safety Switches IDEC,
See other products from this series.:
*
HS5D-02RNP
11 in TME stock
Net price for quantities from 1 pcs - 40.48 USDGross price for quantities from 1 pcs - 40.48 USD
Net price for quantities from 5 pcs - 37.78 USDGross price for quantities from 5 pcs - 37.78 USD
Net price for quantities from 10 pcs - 35.07 USDGross price for quantities from 10 pcs - 35.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.