+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSDL-4250

IR transmitter; 5mm; 870nm; transparent; 15°; 1.4÷1.6VDC; THT; 20mA

Manufacturer: LITEON

Manufacturer part number:
HSDL-4250
TME Symbol:
HSDL-4250

Specification

Manufacturer
LITEON
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
870nm
LED lens
transparent
Viewing angle
15°
Operating voltage
1.4...1.6V DC
Mounting
THT
LED current
20mA
radiant intensity
180mW/sr
Gross weight0.3 g
Certificates
See other products in this category: IR LEDs LITEON,
*
HSDL-4250
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 8 000.
Multiplicity: 1 000.
Product for special order