+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSDL-4251

IR transmitter; 5mm; 870nm; transparent; 56mW; 30°; 1.4÷1.6VDC; THT


Manufacturer: LITEON

Manufacturer part number:
HSDL-4251
TME Symbol:
HSDL-4251

Specification

Manufacturer
LITEON
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
870nm
LED lens
transparent
Radiant power
56mW
Viewing angle
30°
Operating voltage
1.4...1.6V DC
Mounting
THT
LED current
20mA
Gross weight0.295 g
Certificates
See other products in this category: IR LEDs LITEON,
*
HSDL-4251
405 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
Packaging method by the manufacturer:Bag = 1 000 pcs