+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMF-C163

LED; red/green; SMD; 0603; 1.9÷2.4/3.4÷3.8VDC; 1.6x0.8x0.5mm; 120°

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMF-C163
TME Symbol:
HSMF-C163

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red/green
Mounting
SMD
Case - inch
0603
Operating voltage
1.9...2.4/3.4...3.8V DC
Dimensions
1.6x0.8x0.5mm
Viewing angle
120°
LED current
20mA
Wavelength
525nm, 626nm
LED lens
diffused
LED version
bicolour
Luminosity of red colour
28.5...90mcd
Luminosity of green colour
18...45mcd
Power
48/38mW
Manufacturer series
chipLED
Gross weight0.026 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMF-C163
8368 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 5 pcs - 1.44 USDGross price for quantities from 5 pcs - 1.44 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 50 pcs - 1.05 USDGross price for quantities from 50 pcs - 1.05 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
Net price for quantities from 250 pcs - 0.87 USDGross price for quantities from 250 pcs - 0.87 USD
Net price for quantities from 500 pcs - 0.79 USDGross price for quantities from 500 pcs - 0.79 USD
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.74 USD
Net price for quantities from 2000 pcs - 0.71 USDGross price for quantities from 2000 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs