+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMH-H170

LED; red; SMD; 0805; 7.2mcd; 1.6÷2.6VDC; 2x1.25x0.8mm; 170°; 20mA


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMH-H170
TME Symbol:
HSMH-H170

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
0805
Luminosity
7.2mcd
Operating voltage
1.6...2.6V DC
Dimensions
2x1.25x0.8mm
Viewing angle
170°
LED current
20mA
Wavelength
660nm
Power
65mW
Manufacturer series
chipLED
Gross weight0.011 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMH-H170
7427 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Net price for quantities from 4000 pcs - 0.13 USDGross price for quantities from 4000 pcs - 0.13 USD
Net price for quantities from 8000 pcs - 0.13 USDGross price for quantities from 8000 pcs - 0.13 USD
Net price for quantities from 12000 pcs - 0.12 USDGross price for quantities from 12000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs