+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMW-C170-U0000

LED; white neutral; SMD; 450÷670mcd; 170°; 20mA; Front: flat; 78mW


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMW-C170-U0000
TME Symbol:
HSMW-C170-U0000

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
white neutral
Mounting
SMD
Case - inch
0805
Luminosity
450...670mcd
Viewing angle
170°
LED current
20mA
Dimensions
2x1.25x0.8mm
Front
flat
Operating voltage
2.9...3.9V DC
Power
78mW
Manufacturer series
chipLED
Gross weight0.2 g
Certificates
See other products in this category: SMD white LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMW-C170-U0000
0 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 5 pcs - 0.91 USDGross price for quantities from 5 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 250 pcs - 0.52 USDGross price for quantities from 250 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD
Net price for quantities from 2000 pcs - 0.41 USDGross price for quantities from 2000 pcs - 0.41 USD
Net price for quantities from 4000 pcs - 0.39 USDGross price for quantities from 4000 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.