+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMW-C230

LED; white cold; SMD; 45mcd; 175°; 5mA; Lens: transparent; 31mW


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMW-C230
TME Symbol:
HSMW-C230

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - inch
0402
Luminosity
45mcd
Viewing angle
175°
LED current
5mA
Dimensions
1x0.55x0.3mm
LED lens
transparent
Operating voltage
2.55...3.15V DC
Power
31mW
Manufacturer series
chipLED
LED version
angular
Gross weight0.012 g
Certificates
See other products in this category: SMD white LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMW-C230
1822 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 5 pcs - 0.38 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 4 000 pcs